What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78M06CT

IC Reg Ldo 6V 0.5A TO220-3
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78M06CT.

IHS

Datasheet18 pages14 years ago
Datasheet14 pages17 years ago
Datasheet12 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC78M06CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.185
$ 0.185
Stock
62,840
158,471
158,471
Authorized Distributors
1
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
500 mA
500 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
25 V
25 V
25 V
Min Output Voltage
-
6 V
6 V
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1978-03-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

3-Terminal 1A Positive Voltage Regulator | IC REG LINEAR 12V 1A TO220-3
Obsolete Lead Free Positive 2013 Linear Voltage Regulator IC 0C~125C 1A 2V
Obsolete Lead Free Positive Positive Linear Voltage Regulator IC 0C~125C 1A 2V
onsemiLM7824ACT
IC REG LDO 24V 1A TO220-3

Descriptions

Descriptions of onsemi MC78M06CT provided by its distributors.

IC REG LDO 6V 0.5A TO220-3
IC REG LINEAR 6V 500MA TO220AB
REG STD LIN FIX POS 6V 0.7A 3PIN TO-220
Fixed Positive Standard Regulator, 6V, BIPolar, SFM3
MC78M Tube Through Hole Over Temperature Short Circuit voltage regulator linear 2V 2.54mm 500mA 0C~125C
Linear Voltage Regulator IC; Voltage Regulator Type:Positive Voltage; Output Voltage Max:6V; No. of Outputs:1; Package/Case:3-TO-220; Current Rating:0.5A; Leaded Process Compatible:Yes; Output Current:0.5A; Output Voltage:6V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd