Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHCT08AMELG

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -40C~125C 2V 8mA 8mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHCT08AMELG.

IHS

Datasheet7 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.513
Stock
149,243
1,022,193
Authorized Distributors
0
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
AND
AND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
9 ns
7.9 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-03-11
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-03-31
LTD Date2012-09-30

Related Parts

74VHCT Series 5 V High Speed CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74AHCT08QDRQ1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
Texas InstrumentsSN74AHCT08QDRG4Q1
Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125
AND 74VHCT08 74VHCT Tape & Reel (TR) logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V
AND Gate Surface Mount ROHS3Compliant Obsolete AND Gate Inverter IC -40C~85C 5.5V 8mA 8mA 5.3mm
Texas InstrumentsSN74AHCT08DR
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74VHCT08AMELG provided by its distributors.

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC 50pF -40C~125C 2V 8mA 8mA
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SO EIAJ T/R
AND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
4.5V 5.5V SOEIAJ-14 SMD mount,glue mount 1.85mm(height)
IC GATE AND 4CH 2-INP 14-SOEIAJ
MC74VHCT08AMELG, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd