Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC50DG

Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC50DG.

IHS

Datasheet7 pages3 years ago

Future Electronics

Master Electronics

HQonline

Inventory History

3 month trend:
-10.81%

CAD Models

Download onsemi MC74VHC50DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.36
$ 0.158
Stock
430,424
215,726
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer/Driver 6-CH Non-Inverting Open Drain CMOS Automotive 14-Pin SOIC N T/R
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin SOIC N Tube
MC74VHCT50ADR2G, HEX NON-INVERTING SINGLE ENDED BUFFER, 2 TO 5.5 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi MC74VHC50DG provided by its distributors.

Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SOIC
MC74VHC50DG, HEX NON-INVERTING SINGLE ENDED BUFFER, 2 TO 5.5 V, 14-PIN SOIC
2μA Non-inverting Push-pull type 6 6 6 1 2V 5.5V 8mA Buffer,Non-Inverting Single ended 8mA SOIC-14 SMD mount 1.5mm(height)
The MC74VHC50 is an advanced high speed CMOS buffer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. The internal circuit is composed of three stages including a buffered output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd