Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1GT125DF2

Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1GT125DF2.

IHS

Datasheet6 pages15 years ago

element14

DigiKey

CAD Models

Download onsemi MC74VHC1GT125DF2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.223
Stock
199,986
997,333
997,333
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
80 mA
80 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
10.5 ns
16 ns
16 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Tape & Reel (TR) COMMERCIAL TIN LEAD 17SZ logic buffer 32mA 32mA 2mm 1.8V -55C~125C TA
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, TTL, PDSO5

Descriptions

Descriptions of onsemi MC74VHC1GT125DF2 provided by its distributors.

Bus Driver, AHC/VHC Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
IC BUFF/LVL SHFTR N-INV SOT353 / Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353)
IC, NON INVERTING BUFFER, SOT-353-5; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 5.5V; Logic Case Style:SOT-353; No. of Pins:5; Operating Temperature Range:-55°C to +125°C; Family Type:VHC
Buffer Logic IC; Logic Type:Non-Inverting Buffer; Logic Family:VHC; Logic Base Number:1GT125; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:5-SC-70; No. of Pins:5 ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd