onsemi M74VHC1GT125DF2G

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT125DF2G.

IHS

Datasheet14 pages3 years ago

onsemi

Upverter

TME

Newark

Inventory History

3 month trend:
-11.29%

CAD Models

Download onsemi M74VHC1GT125DF2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.06
Stock
1,115,203
1,358,519
1,358,519
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
80 mA
80 mA
80 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
16 ns
16 ns
16 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Contains Lead Not Qualified GULL WING 2004 (Amplifier Type) Amplifier 17.5ns 125C 5.5V -8mA
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353)
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi M74VHC1GT125DF2G provided by its distributors.

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
74VHC Series SMT Single Non-Inverting Buffer / CMOS Logic Level Shifter SC-70-5
74VHC1GT125 Tape & Reel (TR) 2005 74VHC logic buffer 8mA 8mA 16ns 1mm 200mW
Bus Driver, AHC/VHC/H/U/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
BUFFER/SHIFTER, NON INVERTING, SOT-353-5; Logic Family / Base Number: 74VHC1G125; Logic Device Type: Buffer, Non Inverting; Logic Case Style: SOT-353; No. of Pins: 5Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic IC Family: 74VHC; Logic IC Base Number: 741G125; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT125DF2G.