Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74VHC1G01DFT2G

NAND 74VHC1G01 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF - 8mA 1.5V-3.85V -55C~125C

$ 0.026
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G01DFT2G.

IHS

Datasheet14 pages4 years ago

Augswan

onsemi

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G01DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.036
Stock
582,587
1,199,237
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
10 ns
10 ns
Low Level Output Current
8 mA
8 mA
High Level Output Current
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-06-01
Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Related Parts

Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
7.9ns@ 5V,50pF 1 2 1 1 3V 5.5V 8mA NAND Gate VHC 8mA SOT SMD mount,glue mount 2.2mm*1.35mm*1mm
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R

Descriptions

Descriptions of onsemi MC74VHC1G01DFT2G provided by its distributors.

NAND 74VHC1G01 e3 74VHC logic gate circuit 7.5ns @ 5V 50pF - 8mA 1.5V-3.85V -55C~125C
Single 2-Input NAND Gate, Open Drain
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5
7.5ns@ 5V,50pF Open drain 1 2 1 1 2V 5.5V 8mA NAND Gate 74VHC SC-70 SMD mount,glue mount 2.2mm*1.35mm*1mm
NAND GATE, 2 I/P, -55 TO 125DEG C; Logic Function:NAND Gate; No. of Elements:Single; No. of Inputs:2Inputs; No. of Pins:5Pins; IC Case / Package:SC-88A; Product Range:74VHC1G01; Logic IC Family:74VHC; Supply Voltage Min:2V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd