What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHC157DR2

Contains Lead Non-RoHS Compliant DUAL TRUE Multiplexer 50pF -55C~125C 8mA 8mA 9.9mm

$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC157DR2.

IHS

Datasheet7 pages20 years ago
Datasheet4 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC157DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.309
$ 0.309
Stock
201,922
37,710,466
37,710,466
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
-
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-04-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

ON SEMICONDUCTOR MC74VHC138DG 3 LINE TO 8 LINE DECODER, SOIC-16
74VHC Series 5.5 V 8 mA Surface Mount Dual 2-to-4 Decoder Demultiplexer -SOIC-16
Texas InstrumentsSN74AHC158DR
11.5ns single-phase 1 2 1 2V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 9.9mm*3.91mm*1.58mm
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHCT138QDRQ1
Automotive Catalog 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC -40 to 125
Texas InstrumentsSN74HC153DR
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC74VHC157DR2 provided by its distributors.

Contains Lead Non-RoHS Compliant DUAL TRUE Multiplexer 50pF -55C~125C 8mA 8mA 9.9mm
Multiplexer 1-ElementCMOS 8-IN 16-Pin SOIC T/R
Multiplexer, AHC/VHC/H/U/V Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
13.2ns@ 3.3V,8.4ns@ 5V single-phase 4 2 1 2V 5.5V 8mA 8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm
IC MULTIPLEXER 4 X 2:1 16-SOIC
IC DATA SELECTOR/MUX 2IN 16-SOIC
MC74VHC157DR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd