What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74LCX74MEL

Tape & Reel (TR) e4 74LCX NICKEL PALLADIUM GOLD flip flop 2V 7ns @ 3.3V 50pF 150MHz 8.4ns

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX74MEL.

IHS

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.252
Stock
132,884
365,644
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Texas InstrumentsSN74LVC74AQDRG4Q1
LVC/LCX/Z SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14
Texas InstrumentsSN74LVC74AD
Flip-Flop; 14-Lead SOIC; CMOS Logic; 2 to 3.6V; -40; +85; +/- 24mA Drive O/P
Texas InstrumentsSN74LVC74ADE4
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOIC -40 to 125
onsemiDM74AS74M
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
Lead Free Set(Preset) and Reset D-Type Positive Edge Flip Flop 0C~70C TA 16mA 4.5V~5.5V 9ns
DUAL D-TYPE FLIP FLOP WITH PRESET AND CLEAR | IC FF D-TYPE DUAL 1BIT 14SOIC

Descriptions

Descriptions of onsemi MC74LCX74MEL provided by its distributors.

Tape & Reel (TR) e4 74LCX NICKEL PALLADIUM GOLD flip flop 2V 7ns @ 3.3V 50pF 150MHz 8.4ns
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SO EIAJ T/R
D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14
Positive edge 10μA 7ns@ 3.3V,50pF Complimentary 2 2V 3.6V 24mA Set(Preset) and Reset 7pF 24mA 150MHz SOEIAJ-14 SMD mount
IC FF D-TYPE DUAL 1BIT 14SOEIAJ
IC D-TYPE POS TRG DUAL 14SOEIAJ
MC74LCX74MEL, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd