Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC4852ADR2G

Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control

$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4852ADR2G.

Farnell

Datasheet16 pages5 years ago

Upverter

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.70%

CAD Models

Download onsemi MC74HC4852ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.972
Stock
296,190
134,995
Authorized Distributors
6
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Multiplexer
Number of Inputs
8
8
Number of Outputs
2
2
Number of Circuits
1
2
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Single
Single
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Number of Channels
2
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC4052M
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
MC74HC4052ADG, MULTIPLEXER/DEMULTIPLEXER DUAL 4:1,2 TO 12V,2 TO 6V,16-PIN SOIC
Texas InstrumentsCD74HC4052M96
5V, 4:1, 2-channel, analog multiplexer 16-SOIC -55 to 125
Texas InstrumentsSN74HC253D
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-SOIC -40 to 85
Analog Switch/Analog Multiplexer Dual 4:1 16-Pin SOIC T/R
MC74HC4052ADWG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,2 TO 12V,2 TO 6V,16-PIN SOIC

Descriptions

Descriptions of onsemi MC74HC4852ADR2G provided by its distributors.

Analog Multiplexer/Demultiplexer (Mux/Demux) with Injection Current Effect Control
MC74HC4852ADR2G, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1, 2 TO 6 V, 16-PIN SOIC
Differential Multiplexer, 1 Func, 2 Channel, CMOS, PDSO16
Switches- General Purpose Mux/Demux, Injection Current Effect CNTRL
Analogue Mux/Demux, Dual, 4:1, Soic-16; |Onsemi MC74HC4852ADR2G
ANALOGUE MUX/DEMUX, DUAL, 4: 1, SOIC-16; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 1.7kohm; Supply Voltage Range: 2V to 6V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Operat
IC SWITCH SP4T X 2 400OHM 16SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd