Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HC373AFG

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC373AFG.

IHS

Datasheet9 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.11
Stock
122,522
202,463
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
20
-
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
6 mA
6 mA
High Level Output Current
-7.8 mA
-
Propagation Delay
38 ns
38 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2012-09-30
LTD Date2013-03-30

Related Parts

Texas InstrumentsSN74AC574DWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC373DWR
Octal D-Type Transparent Latches With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74AC573DWR
Octal D-type transparent latches with 3-state outputs 20-SOIC -40 to 125
onsemi74VHC574M
74VHC Series High Speed Octal D-Type Flip-Flop w/ 3-STATE Output - SOIC-20
onsemi74VHC573M
74VHC Series High Speed CMOS Octal D-Type Latch w/ 3-STATE Outputs - SOIC-20
74VHC Series 5.5 V Eight Flip-Flop Surface Mount 3-ST Shifter - SOIC-20

Descriptions

Descriptions of onsemi MC74HC373AFG provided by its distributors.

Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Surface Mount RoHS Compliant Obsolete Lead Free D-Type Transparent Latch 50pF -55C~125C 2.05mm 21ns
Latch Transparent 3-ST 8-CH D-Type 20-Pin SO EIAJ Rail
MC74HC373AFG, MOTOR DRIVER IC;
4mA 21ns Non-inverting Tristate 1 2V 6V 7.8mA D-Type Transparent Latch HC 7.8mA SOEIAJ-20 SMD mount 1.85mm(height)
IC DTYPE TRANSP SGL 8:8 20SOEIAJ
IC LATCH TRANSP OCT 3ST 20SOEIAJ
IC D-TYPE TRANSP 8:8 SOEIAJ-20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd