onsemi MC74ACT652DWR2G

Ic, bus Transceiver, single, 8-Bit, act-Cmos, sop, 24Pin, plastic |Onsemi MC74ACT652DWR2G
$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT652DWR2G.

IHS

Datasheet11 pages5 years ago

SHENGYU ELECTRONICS

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74ACT652DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.25
$ 25.65
Stock
331,625
251,002
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
Number of Bits per Element
8
8
Low Level Output Current
24 mA
24 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
16.5 ns
16.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-11-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MC74ACT Series 5 V SMT Octal Transceiver/Register with 3-State Output - SOIC-24
Bus Transceiver/Register Octal 3-State 4.5V to 5.5V 24-Pin SOIC W
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
Texas InstrumentsCD74ACT651M96
Antiphase Tristate 1 8 4.5V 5.5V 24mA Inverting,Transceiver 24mA SOIC-24 SMD mount,glue mount 15.4mm*7.52mm*2.35mm
Texas InstrumentsSN74LVC2952ANSR
Octal Bus Transceiver and Register With 3-State Outputs 24-SO -40 to 85

Descriptions

Descriptions of onsemi MC74ACT652DWR2G provided by its distributors.

Ic, bus Transceiver, single,8-Bit, act-Cmos, sop,24Pin, plastic |Onsemi MC74ACT652DWR2G
Octal Bus Transceiver/Register with 3-State Outputs (Non-inverting)
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
4.5V 5.5V SOIC-24 SMD mount,glue mount 15.54mm*7.6mm*2.36mm
Bus XCVR Single 8-CH 3-ST 24-Pin SOIC W T/R
IC TXRX NON-INVERT 5.5V 24SOIC
IC TXRX/REGISTER 3ST 8BIT 24SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd