onsemi MC74ACT541DWG

74ACT Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT541DWG.

Upverter

Technical Drawing1 page4 years ago
Datasheet11 pages11 years ago

Newark

IHS

onsemi

Master Electronics

Inventory History

3 month trend:
-74.91%

CAD Models

Download onsemi MC74ACT541DWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.599
$ 0.431
$ 0.431
Stock
219,242
142,340,345
142,340,345
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8 ns
8 ns
8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Octal 3-State Non-Inverting Buffer/Line Driver/Line Receiver, TTL Level
Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin SOIC
74HCT Series Octal 3-St Non-Inverting Buffer/Line Driver/Line Receiver -SOIC-20

Descriptions

Descriptions of onsemi MC74ACT541DWG provided by its distributors.

74ACT Series 2 to 6 V Octal Buffer/Line Driver w/ 3-State Outputs - SOIC-20
OCTAL BUFFER/LINE DRIVER, 3-STATE OUTPUT, SOIC-20, CMOS LOGIC, 5.0 V (TYP.)
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Tube
Logic, Buffer/Line Driver, 74Act541; |Onsemi MC74ACT541DWG.
74ACT541 Tube 2006 Tin (Sn) logic buffer 24mA 24mA 12ns 2.3876mm 500mW
BUFFER/LINE DRIVER, OCTAL, SOIC-20; Logic Family / Base Number: 74ACT541; Logic Device Type: Buffer, Line Driver; Logic Case Style: SOIC; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC Family

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74ACT541DWG.