Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC574DTR2G

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs 20-Pin TSSOP
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC574DTR2G.

IHS

Datasheet11 pages5 years ago

HQonline

Inventory History

3 month trend:
-23.16%

CAD Models

Download onsemi MC74AC574DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.384
$ 0.384
Stock
196,225
295,688
295,688
Authorized Distributors
6
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
15 ns
15 ns
15 ns
Frequency
60 MHz
85 MHz
85 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
4 µA
4 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP Bulk
74HC Series 6 V Octal D-Type Flip-Flop with Data Enable - TSSOP-20
D Flip-Flop, AC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74HC Series 6V Octal D-Type Flip-Flop w/ Reset Positive-Edge Trigger-TSSOP-20
Texas InstrumentsSN74AC574PWR
Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-TSSOP -40 to 85
Texas InstrumentsCD74ACT273PW
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin TSSOP Tube

Descriptions

Descriptions of onsemi MC74AC574DTR2G provided by its distributors.

74AC Series 2 to 6 V Octal D-Type Flip-Flop w/ 3-State Outputs 20-Pin TSSOP
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP W T/R
Tape & Reel (TR) 74AC574 e4 74AC flip flop 6.5mm 2V 9.5ns @ 5V 50pF 95MHz
Voltage Level Translator, Standard AC, Single-Ended, Non-Inverting, Tri-State, 1-Ch, 8μA, 9.5ns@5V,50pF, 4.5pF, 24mA, 95MHz, 2V-6V, TSSOP-20, SMD, Adhesive Mount, 6.6mm × 4.5mm × 1.05mm
D FLIP FLOP, OCTAL, 3-STATE O/P, TSSOP20; Logic Family / Base Number: 74AC574; Flip-Flop Type: D; Propagation Delay: 9.5ns; Frequency: 95MHz; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 20Pins; Trigger Type: Positiv

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd