Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74AC374MEL

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74AC374MEL.

IHS

Datasheet11 pages19 years ago
Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.143
$ 0.744
Stock
163,256
224,672
Authorized Distributors
2
3
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
-
1
Number of Bits per Element
-
8
Low Level Output Current
12 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
10.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-04-09
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2006-06-30
LTD Date2006-12-31

Descriptions

Descriptions of onsemi MC74AC374MEL provided by its distributors.

Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO EIAJ T/R
Positive edge Non-inverting Tristate 1 2V 6V D-Type Bus Interface AC SOP
2V~6V 155MHz 9.5ns@5V,50pF D-Type 8 1 8uA - Flip Flops ROHS
IC D-TYPE POS TRG SNGL 20SOEIAJ;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd