Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC34166D2TG

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
$ 1.845
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34166D2TG.

IHS

Datasheet18 pages3 years ago

HQonline

onsemi

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.845
$ 2.15
Stock
205,031
633,550
Authorized Distributors
2
3
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
6 A
6 A
Switching Frequency
72 kHz
72 kHz
Min Input Voltage
7.5 V
7.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
-
Max Output Voltage
-
5.05 V
Efficiency
83.8 %
83.8 %
Synchronous Rectifier
No
No

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-07-27
LTD Date2013-01-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 3.3 V

Descriptions

Descriptions of onsemi MC34166D2TG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Switching Regulator, Voltage-mode, 6A, 81kHz Switching Freq-Max, BIPolar, PSSO5
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 7.5V to 40V 6-Pin(5+Tab) D2PAK Rail
Boost,Buck No 72KHz Adjustable 1 40V(Switch) 5.05V 40V 7.5V D2PAK-5 SMD mount 4.57mm(height)
Converter Ics 40V 3A Buck/Boost/Inverting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd