onsemi MC34152DR2G

Tape & Reel (TR) MC34152 Low-Side 2005 gate driver 36ns 0C~150C TJ 1.5A 1.5A 560mW
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34152DR2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet14 pages12 years ago

Newark

IHS

HQonline

onsemi

Inventory History

3 month trend:
+297%

CAD Models

Download onsemi MC34152DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 0.621
$ 0.621
Stock
720,429
866,716
866,716
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
14 ns
36 ns
36 ns
Fall Time
15 ns
32 ns
32 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiMC34152DG
Tube MC34152 Low-Side 2009 gate driver 36ns 0C~150C TJ 1.5A 1.5A 560mW
onsemiMC33152DG
ON SEMICONDUCTOR MC33152DG Dual Power Driver, , 6.1V-18V Supply, 1.5A Out, 40ns Delay, SOIC-8
Tape & Reel (TR) MC33152 Low-Side 2004 gate driver 36ns -40C~150C TJ 1.5A 1.5A 560mW
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
TC4426EOA, DUAL MOSFET POWER DRIVER 1.5A,4.5 TO 18V, INVERTING,8-PIN SOIC
MicrochipTC4427AEOA
Driver, MOSFET, 1.5A Dual, SOIC-8, I-Temp | Microchip Technology Inc. TC4427AEOA

Descriptions

Descriptions of onsemi MC34152DR2G provided by its distributors.

Tape & Reel (TR) MC34152 Low-Side 2005 gate driver 36ns 0C~150C TJ 1.5A 1.5A 560mW
MC Series 1.5 A 20 V 100 kOhm SMT High Speed Dual MOSFET Driver - SOIC-8
Dual MOSFET Gate Driver, 1.5A, SOIC-8, 18V
No. of Channels:2Channels; Driver Configuration:High Side and Low Side; Power Switch Type:MOSFET; No. of Pins:8Pins; Driver Case Style:SOIC; Input Type:Non-Inverting; Source Current:1.5A; Sink Current:1.5A; Supply Voltage Min:6.1V RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34152DR2G.