onsemi MC34151DR2

High Speed Dual MOSFET Drivers | IC MOSFET DRIVER DUAL HS 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34151DR2.

IHS

Datasheet12 pages17 years ago

Augswan

Mouser

CAD Models

Download onsemi MC34151DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
$ 1.07
Stock
146,472
1,403,573
1,403,573
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
31 ns
14 ns
14 ns
Fall Time
32 ns
16 ns
16 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi MC34151DR2 provided by its distributors.

High Speed Dual MOSFET Drivers | IC MOSFET DRIVER DUAL HS 8-SOIC
GULL WING Non-RoHS Compliant Obsolete Tin/Lead (Sn/Pb) IC Gate Driver 4.9mm 0.8V 2.6V 560mW 1.5A 1.5A
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8
MOSFET DRVR 1.5A 2-OUT HS INV 8SOIC N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd