onsemi MC34151D

Tube MC34151 Low-Side 2009 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34151D.

IHS

Datasheet12 pages17 years ago
Datasheet10 pages29 years ago

Augswan

DigiKey

Mouser

CAD Models

Download onsemi MC34151D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.048
$ 1.048
Stock
433,449
1,375,013
1,375,013
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
31 ns
14 ns
14 ns
Fall Time
32 ns
16 ns
16 ns
Min Supply Voltage
6.5 V
6.5 V
6.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
560 mW
560 mW
560 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi MC34151D provided by its distributors.

Tube MC34151 Low-Side 2009 gate driver 31ns 0C~150C TJ 1.5A 1.5A 560mW
High Speed Dual MOSFET Drivers | IC MOSFET DRIVER DUAL HS 8SOIC
Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDSO8
IC GATE DRVR LOW-SIDE 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34151-D