Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33063AD

Switching Regulator Boost/Buck Adjustable No 33kHz 1-Ch 40V 1.25V 40V 3V SOIC-8 SMD 1.75mm H
$ 1.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33063AD.

onsemi

Datasheet15 pages6 years ago
Datasheet13 pages19 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages16 years ago
Datasheet15 pages17 years ago

IHS

SHENGYU ELECTRONICS

Fairchild Semiconductor

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33063AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 0.328
$ 0.328
Stock
165,542
4,604,238
4,604,238
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 Hz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Boost / Buck / Inverting Converter, Switching Regulator, 1.5 A TJ= 0°C to +70°C

Descriptions

Descriptions of onsemi MC33063AD provided by its distributors.

Switching Regulator Boost/Buck Adjustable No 33kHz 1-Ch 40V 1.25V 40V 3V SOIC-8 SMD 1.75mm H
Buck / Boost / Inverting Regulator, Switching, 1.5 A
VOLTAGE-MODE RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 100Hz 1.5A 3.9mm
Switching Controller, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, PDSO8
IC, DC/DC CONVERTER; Topology: Buck, Boost, Inverting; Input Voltage Min: 3V; Input Voltage Max: 40V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOIC; No. of Pins: 8Pins; Output Current: 1.5A; Output Voltage Min: 1.25V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33063AD!