Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC3303PG

RoHS Compliant EAR99 MC3303 Tin (Sn) op amp amplifier circuit 19.558mm 1muA 10mV 1000kHz
$ 0.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3303PG.

Augswan

Datasheet9 pages14 years ago

IHS

onsemi

iiiC

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC3303PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.421
Stock
168,365
112,049
Authorized Distributors
1
4
Case/Package
DIP
PDIP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
76.48 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
5 V
Max Supply Voltage
36 V
30 V
Operating Supply Current
2.8 mA
2.8 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

onsemiMC3403PG
Operational Amplifier, 4 Func, 12000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsMC3303N
Quad, 30-V, 1-MHz operational amplifier 14-PDIP -40 to 85
onsemiLM324NG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM2902VNG
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
Texas InstrumentsLM324N/NOPB
Operational Amplifier, Quad, 1 Mhz, 4, 0.5 V/ S, 3V To 32V, Dip, 14 Rohs Compliant: Yes
Texas InstrumentsLM2902N
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-PDIP -40 to 125

Descriptions

Descriptions of onsemi MC3303PG provided by its distributors.

RoHS Compliant EAR99 MC3303 Tin (Sn) op amp amplifier circuit 19.558mm 1muA 10mV 1000kHz
Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDIP14
Operational Amplifier, Single Supply, Quad
QUAD OP-AMP 10000 uV OFFSET-MAX 1 MHz BAND WIDTH PDIP14
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.6V/µs; Supply Voltage Max:36V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:1MHz; Leaded Process Compatible:Yes; Offset Voltage:10mV ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd