Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM324MX/NOPB

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC T/R / IC OPAMP GP 1MHZ 14SOIC
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM324MX/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet34 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-77.34%

CAD Models

Download Texas Instruments LM324MX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiLM324M
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Texas InstrumentsLM324M/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Texas InstrumentsLM324MX
QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
onsemiLM324DR2G
ROHS3Compliant EAR99 LM324 Tin (Sn) op amp amplifier circuit 8.75mm 0.5muA 9V 1000kHz
onsemiLM324DG..
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin

Descriptions

Descriptions of Texas Instruments LM324MX/NOPB provided by its distributors.

Op Amp Quad Low Power Amplifier ±16V/32V 14-Pin SOIC T/R / IC OPAMP GP 1MHZ 14SOIC
ROHS3Compliant EAR99 LM324 Tape & Reel (TR) op amp buffer circuit 8.65mm 0.25muA 3V 1000kHz
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit 14-SOIC
Quad 32-V 1-MHz operational amplifier 14-SOIC 0 to 70
Four channels 45nA 1MHz SOIC-14 Operational Amplifier ROHS
OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin SOIC N Tape and Reel
Op Amp, Low Offset Voltage, Low Power, Quad, SO-14,VS 5V, IS 0.7mA, PD 800mW, VOS 2mV
Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
Operational Amplifiers; LM324MX/NOPB; TEXAS INSTRUMENTS; 7 mV; 14; 32 V; 4
Quad Op Amp, 1MHz BW, 3-32V, SOIC, 4-Ch, General Purpose
Operational Amplifiers - Op Amps LOW PWR QUAD OP AMP
Texas Instruments General purpose operational amplifier, Four channels, SOICencapsulation, double/Single power supply, surface mount, 14Pin
OP-AMP, QUAD, 1MHZ, 0.5V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 1MHz; Slew Rate: 0.5V/µs; Supply Voltage Range: 3V to 32V, ± 1.5V to ± 16V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperatur

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM324MX/NOPB .
  • LM324MXNOPB