onsemi MC3303D

Op Amp, 600mV/μs@14V, 1MHz, 4-Ch, ±18V, 36V, 10mV@5V, 500nA, SOP, Bracket Mount, SMD, 1.75mm H
$ 0.557
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3303D.

IHS

Datasheet12 pages14 years ago
Datasheet10 pages25 years ago
Datasheet8 pages29 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC3303D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.557
$ 0.449
Stock
2,638
220,255
Authorized Distributors
1
1
Case/Package
SOP
SOIC
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
5 V
Max Supply Voltage
18 V
30 V
Operating Supply Current
-
2.8 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMC3303DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
onsemiMC3403DG
MC Series 0.6 V/us 36 V SMT Single Supply Quad Operational Amplifier - SOIC-14
ROHS3Compliant EAR99 MC3403 Cut Tape (CT) op amp amplifier circuit 8.7376mm 0.8muA 10mV 1000kHz
STMicroelectronicsTS27M4CDT
TS27M4 Series 16 V 1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Texas InstrumentsLM2902D
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC3303D provided by its distributors.

Op Amp, 600mV/μs@14V, 1MHz, 4-Ch, ±18V, 36V, 10mV@5V, 500nA, SOP, Bracket Mount, SMD, 1.75mm H
Operational Amplifier, Single Supply, Quad
GULL WING 2012 OPERATIONAL AMPLIFIER BIPOLAR OPERATIONAL AMPLIFIER Amplifier 70dB 0.6V/mus 85C 1MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd