Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC33039DG

MC Series 5.5 V Surface Mount Closed Loop Brushless Motor Adapter - SOIC-8

$ 0.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33039DG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet10 pages14 years ago

onsemi

element14 APAC

IHS

iiiC

CAD Models

Download onsemi MC33039DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.73
$ 0.938
Stock
473,158
1,253,885
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
20 mA
Output Voltage
4.2 V
-
Interface
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
8.25 V
8.25 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-20
LTD Date2016-01-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Bipolar Tape & Reel (TR) MC33039 General Purpose motor driver 7.5V 20mA 4mm -40C~85C TA
onsemiFAN8413MX
2-Phase Half Wave DC Motor Driver 8-Pin SOIC N T/R
Low-Voltage, Low-Saturation, Bidirectional Motor Driver

Descriptions

Descriptions of onsemi MC33039DG provided by its distributors.

MC Series 5.5 V Surface Mount Closed Loop Brushless Motor Adapter - SOIC-8
Bipolar Tube MC33039 General Purpose motor controller 4.75V 5A 4mm -40C~85C TA
Motor Driver, Closed Loop, Brushless
MOTOR ADAPTOR, SMD, 33039, SOIC8; Motor Type: DC Brushless; No. of Outputs: 1Outputs; Output Current: 20mA; Output Voltage: 4.2V; Driver Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 5.5V; Supply Voltage Max: 9V; Ope
The MC33039 is a high performance closedloop speed control adapter specifically designed for use in brushless DC motor control systems. Implementation will allow precise speed regulation without the need for a magnetic or optical tachometer. This device contains three input buffers each with hysteresis for noise immunity three digital edge detectors a programmable monostable and an internal shunt regulator. Also included is an inverter output for use in systemsthat require conversion of sensor phasing. Although this device is primarily intended for use with the MC33035 brushless motor controller it can be used cost effectively in many other closedloop speed control applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33039DG.