onsemi LB1830MC-AH

Low-Voltage, Low-Saturation, Bidirectional Motor Driver
$ 1.125
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1830MC-AH.

Farnell

Datasheet4 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1830MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-05-28
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Low-Voltage, Low-Saturation Bidirectional Motor Driver
LB1930MC-AH Full Bridge Motor Driver Bidirectional Motor; 10.8 V 1A; 10-Pin SOIC
LB1848MC-AH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,7.5V 0.8A,10-PIN SOIC

Descriptions

Descriptions of onsemi LB1830MC-AH provided by its distributors.

Low-Voltage, Low-Saturation, Bidirectional Motor Driver
LB1830MC-AH FAN CONTROLLER IC BIDIRECTIONAL MOTOR, 9 V 0.5A, 10-PIN SOIC
Bi-directional Motor Driver 10-Pin SOIC T/R
3V~9V half-bridge(2) Bipolar 820mW Brushed DC Brushed DC motor 3V 9V Parallel Control and Power Stage,Driver - Fully Integrated SOIC-10 SMD mount 4.9mm*3.9mm*1.5mm
MOTOR DRIVER, BIDIRECTIONAL, SOIC-10; Motor Type: Bidirectional; No. of Outputs: 1Outputs; Output Current: 500mA; Output Voltage: 15V; Driver Case Style: SOIC; No. of Pins: 10Pins; Supply Voltage Min: 3V; Supply Voltage Max: 9V;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1830MC-AH.