onsemi MC1488DG

Quad Line EIA-232D Driver | IC LINE DRIVER QUAD MONO 14-SOIC
$ 0.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1488DG.

IHS

Datasheet14 pages16 years ago

HQonline

Augswan

Farnell

Inventory History

3 month trend:
-0.16%

CAD Models

Download onsemi MC1488DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.49
$ 37.19
Stock
231,475
590,868
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Interface
RS-232
-
Number of Drivers
1
1
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
8.91 V
8.91 V
Max Supply Voltage
9.09 V
9.09 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 2 days ago)
LTB Date2011-07-24
LTD Date2012-01-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

onsemiFST3125MX
FST3125 Series 5.5 V Four High Speed CMOS TTL-Compatible Bus Switch - SOIC-14
onsemiFST3126MX
FST3126 Series 5.5 V 4-Bit Hi Speed CMOS TTL-Compatible Bus Switch - SOIC-14
Diodes Inc.74AHCT125S14-13
8mA 1 4.5V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74AHC125S14-13
1 8mA 2V~5.5V 8mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Diodes Inc.74HCT126S14-13
1 4mA 4.5V~5.5V 4mA 4 SOP-14 Buffer/Driver/Transceiver ROHS
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14

Descriptions

Descriptions of onsemi MC1488DG provided by its distributors.

Quad Line EIA-232D Driver | IC LINE DRIVER QUAD MONO 14-SOIC
IC, RS-232 LINE DRIVER, 15V, SOIC-14; De
Quad Transmitter RS-232 14-Pin SOIC N Rail
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO14
MC1488DG, SINGLE BIPOLAR TRANSISTORS;
The MC1488 is a monolithic quad line driver designed to interface data terminal equipment with data communications equipment in conformance with the specifications of EIA Standard No. EIA-232D.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd