Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14521BDR2G

MC14521B Series 3 to 18 Vdc 24-Stage Frequency Divider - SOIC-16

$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14521BDR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-6.01%

CAD Models

Download onsemi MC14521BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.447
$ 0.357
$ 0.357
Stock
353,446,762
5,163,667
5,163,667
Authorized Distributors
6
6
6
Frequency
2 MHz
2 MHz
2 MHz
Propagation Delay
12 µs
12 µs
12 µs
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
Flip-Flop
Flip-Flop
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD74HC139M96
High Speed CMOS Logic Dual 2-to-4 Line Decoders/Demultiplexers 16-SOIC -55 to 125
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SOIC N Rail
onsemi74VHC139M
74VHC Series 2 to 5.5 V Dual 2-to-4 Decoder/Demultiplexer - SOIC-16
IC SHIFT REG 8BIT SER/PAR 14SOIC / Shift Shift Register 1 Element 8 Bit 14-SOIC

Descriptions

Descriptions of onsemi MC14521BDR2G provided by its distributors.

MC14521B Series 3 to 18 Vdc 24-Stage Frequency Divider - SOIC-16
Logic IC, 3V-18V, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Tape & Reel (TR) Active e3 4521 divider circuit 2006 3.9mm 5V 12MHz
Negative Edge 3V~18V 24 1 12MHz SOP-16 Counters / Dividers ROHS
Frequency Divider -55C to 125C 16-Pin SOIC T/R
Prescaler, 4000/14000/40000 Series, 1-Func, CMOS, PDSO16
FREQ DIVIDER, 24 STAGE, SOIC-16; No. of Inputs: 2; Clock Frequency: 12MHz; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd