Texas Instruments CD4504BME4

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4504BME4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Newark

Inventory History

3 month trend:
-2.91%

CAD Models

Download Texas Instruments CD4504BME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.359
$ 0.359
Stock
198,869
1,308,075
1,308,075
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Level Shifter
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
6
6
6
Propagation Delay
550 ns
550 ns
550 ns
Data Rate
5 Mbps
-
-
Low Level Output Current
4.2 mA
8.8 mA
8.8 mA
High Level Output Current
-4.2 mA
-8.8 mA
-8.8 mA
Min Supply Voltage
5 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4504BME4.

Related Parts

Texas InstrumentsCD4504BM96E4
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BMG4
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BM
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Texas InstrumentsCD4504BM96
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4504BME4 provided by its distributors.

CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube
Voltage Level 2.9ns Non-inverting 1 6 5V 18V 5Mbps Unidirectional 5V~15V 5V~15V SOIC-16 SMD mount 1.5mm(height)
HEX TTL/CMOS TO CMOS TRANSLATOR TRUE OUTPUT PDSO16
IC TRNSLTR UNIDIRECTIONAL 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.