Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14503BDR2

Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14503BDR2.

IHS

Datasheet7 pages15 years ago
Datasheet6 pages26 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC14503BDR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.298
Stock
80,851
34,278,214
34,278,214
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
14.1 mA
11.2 mA
11.2 mA
High Level Output Current
25 mA
-8.2 mA
-8.2 mA
Propagation Delay
150 ns
150 ns
150 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

MC74HC368ADR2G HEX BUFFER & LINE DRIVER,3-STATE, INVERTING,2 TO 6V,16-PIN SOIC
Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Octal Buffer/Line Driver with 3-State Outputs | IC BUF NON-INVERT 5.5V 20SOIC

Descriptions

Descriptions of onsemi MC14503BDR2 provided by its distributors.

Bus Driver, 4000/14000/40000 Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16
IC Buffer Non-invert 18V 16SOIC
IC BUFF TRI-ST HEX N-INV 16SOIC
LOG CMOS BUS INTRFCE HEX

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd