onsemi MC1413DR2

High Voltage, High Current Darlington Transistor Arrays | TRANS 7NPN DARL 50V 0.5A 16SO
$ 0.358
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC1413DR2.

IHS

Datasheet8 pages20 years ago
Datasheet6 pages29 years ago

onsemi

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC1413DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.358
$ 0.365
$ 0.365
Stock
463,203
1,581,927
1,581,927
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
SOP
SOP
SOP
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
-
1.1 V
1.1 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
1.1 V
1.1 V
hFE Min
1000
1000
1000
Power Dissipation
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

ULQ2003A Series 50 V 500 mA SMT NPN Darlington Transistor Array - SOIC-16
Bipolar Transistors (BJT); MC1413BDR2G; ON SEMICONDUCTOR; NPN; 16; 50 V; 500 mA
Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SOIC

Descriptions

Descriptions of onsemi MC1413DR2 provided by its distributors.

High Voltage, High Current Darlington Transistor Arrays | TRANS 7NPN DARL 50V 0.5A 16SO
7 NPN Darlington 30V 50V 500mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Trans Darlington NPN 50V 0.5A 16-Pin SOIC T/R
Interface- Data Transmission High Voltage, High No-Cancel/No-Return
MC1413DR2, SINGLE BIPOLAR TRANSISTORS;
IC TRANS ARRAY DARL HV SOIC-16 SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 1413DR2