Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H646FNG

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
$ 5.648
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H646FNG.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H646FNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
Dual Supply ECL to TTL 1:8 Clock Driver | IC CLK BUFFER 1:8 80MHZ 28PLCC
Low Skew Clock Driver, 100H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
InfineonCY7B991-7JI
PLL Based Clock Driver, 7B Series, 8 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32
InfineonCY7B991-5JC
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), PQCC32
InfineonCY7B991-7JC
PLL Based Clock Driver, 7B Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC32

Descriptions

Descriptions of onsemi MC10H646FNG provided by its distributors.

Low Skew Clock Driver, 10H Series, 8 True Output(s), 0 Inverted Output(s), ECL, PQCC28
PECL TTL MC10H646 28-LCC (J-Lead) Obsolete clock buffer 4.57mm 0.024A 0.5ns 80MHz
The MC10H/100H646 is a single supply low skew translating 1:8 clock driver. Devices in the H600 translator series utilize the 28-lead PLCC for optimal power pinning signal flow through and electrical performance. The single supply H646 is similar to the H643 which is a dual supply 1:8 version of the same function. The H646 was designed specifically to drive series terminated transmission lines. Special techniques were used to match the HIGH and LOW output impedances to about 7ohms. This simplifies the choice of the termination resistor for series terminated applications. To match the HIGH and LOW output impedances it was necessary to remove the standard IOS limiting resistor. As a result the user should take care in preventing an output short to ground as the part will be permanently damaged. The H646 device meets all of the requirements for driving the 60 and 66MHz Pentium Microprocessor components which greatly simplifies its implementation into a digital design. The eight copies of the clock allows for point-to-point clock distribution to simplify board layout and optimize signal integrity. The H646 provides differential PECL inputs for picking up LOW skew PECL clocks from the backplane and distributing it to TTL loads on a daughter board. When used in conjunction with the MC10/100E11 designed. In addition a TTL level clock input is provided for flexibility. Note that only one of the inputs can be used on a single chip. For correct operation the unused input pins should be left open. The Output Enable pin forces the outputs into a high impedance state when a logic 0 is applied. The output buffers of the H646 can drive two series terminated 50 transmission lines each. This capability allows the to drive up to 16 different point-to-point clock loads. Refer to the Applications section for a more detailed discussion in this area. The 10H version is compatible with MECL 10H ECL logic levels. The 100H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd