onsemi MC10H600FN

TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28
$ 31.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H600FN.

HQonline

Datasheet6 pages19 years ago

IHS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H600FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 31.81
$ 21.755
Stock
163,504
162,490
Authorized Distributors
1
2
Case/Package
LCC
PLCC
Number of Pins
28
28
Logic Function
Translator
Translator
Number of Channels
1
-
Propagation Delay
3.2 ns
3.2 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

Analog DevicesDS1685Q-5
QUAD Clock HH:MM:SS (12/24hr) CMOS Real Time Clock (RTC) IC 2000 SECONDS 242B 0C~70C
Analog DevicesDS1685QN-5
Real Time Clock Multiplexed 242Byte 5V 28-Pin PLCC
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Registered Translator PECL to TTL 6-CH Unidirectional 28-Pin PLCC Rail
Magnitude Comparator 9-Bit Non-Inverting, Inverting, Non-Inverting 28-Pin PLCC Tube
Texas InstrumentsSN74ALS232BFNR
16 x 4 asynchronous FIFO memory 20-PLCC 0 to 70

Descriptions

Descriptions of onsemi MC10H600FN provided by its distributors.

TTL to ECL Translator, 9 Func, True Output, BIPolar, PQCC28
9-Bit TTL/ECL Translator | IC TRNSLTR UNIDIRECTIONAL 28PLCC
Translator TTL to ECL 9-CH Unidirectional 28-Pin PLCC Rail
Translation - Voltage Levels 9-Bit TTL to ECL
IC TRANSLATR 9BIT TTL-ECL 28PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd