Texas Instruments SN74ALS232BFNR

16 x 4 asynchronous FIFO memory 20-PLCC 0 to 70
$ 2.014

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS232BFNR.

Newark

Datasheet12 pages15 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS232BFNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 4.016
Stock
171,941
189,279
Authorized Distributors
2
2
Case/Package
LCC
PLCC
Number of Pins
20
20
Memory Size
8 B
-
Access Time
-
-
Frequency
40 MHz
40 MHz
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Descriptions

Descriptions of Texas Instruments SN74ALS232BFNR provided by its distributors.

16 x 4 asynchronous FIFO memory 20-PLCC 0 to 70
IC FIFO ASYNC 4X16 20PLCC / Asynchronous FIFO 64 (16 x 4) Uni-Directional 40MHz 30ns 20-PLCC (9x9)
FIFO Mem Async Dual Uni-Dir 16 x 4 20-Pin PLCC T/R
4.5V 5.5V PLCC-20 SMD mount,glue mount 8.96mm(width)*4.06mm(height)
IC FIFO ASYNC 16X4 30NS 20PLCC
FIFO Logic IC; Logic Family:ALS; Frequency Max:50MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PLCC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.