What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H352FNR2

TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H352FNR2.

IHS

Datasheet6 pages20 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi MC10H352FNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.351
Stock
136,026
136,622
Authorized Distributors
0
2
Case/Package
LCC
PLCC
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
4
4
Propagation Delay
2 ns
2 ns
Data Rate
-
-
Low Level Output Current
-
50 mA
High Level Output Current
-
-50 mA
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Quiescent Current
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-03-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

e0 10H124 TTL 10H level shifter translator 2.65ns 5V 8.965mm 0C~75C TA
Texas InstrumentsSN74ALS232BFNR
74ALS232 Width Tape & Reel (TR) 74ALS fifo memory 40MHz 125mA 8.965mm 30ns
Four-Bit Universal Shift Register | IC SHIFT REG 4BIT UNIV 20PLCC
MC10H101 Series -5.2 V Surface Mount Quad OR/NOR Gate - PLLC-20
Texas InstrumentsUC3525AQTR
Regulating Pulse Width Modulators 20-PLCC 0 to 70

Descriptions

Descriptions of onsemi MC10H352FNR2 provided by its distributors.

TTL/CMOS to PECL Translator, 1 Func, Complementary Output, BIPolar, PQCC20
Translator CMOS to PECL 4-CH Unidirectional 20-Pin PLLC T/R
Unidirectional COMPLEMENTARY Non-RoHS Compliant QUAD Mixed Signal Translator 0C~75C TA 8.965mm 5V 2ns
Translation - Voltage Levels Quad CMOS to PECL
2ns 4.75V 5.25V PLCC-20 SMD mount,glue mount
IC TRNSLTR UNIDIRECTIONAL 20PLCC
MC10H352FNR2, GATES/INVERTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd