What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10H124FN

e0 10H124 TTL 10H level shifter translator 2.65ns 5V 8.965mm 0C~75C TA

$ 3.802
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H124FN.

IHS

Datasheet9 pages16 years ago
Datasheet6 pages29 years ago

Augswan

_legacy Avnet

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-33.16%

CAD Models

Download onsemi MC10H124FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.802
$ 4.305
$ 4.305
Stock
105,470
200,904
200,904
Authorized Distributors
2
6
6
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
2.95 ns
3.1 ns
3.1 ns
Data Rate
-
-
-
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

e0 10H352 Tin/Lead (Sn/Pb) CMOS level shifter translator 2ns 5V 8.965mm 0C~75C TA
e0 10H351 Tin/Lead (Sn/Pb) TTL NMOS level shifter translator 2.2ns 5V 8.965mm -50mA
PECL* to TTL Translator (+5 Vdc Power Supply Only) | IC TRNSLTR UNIDIRECTIONAL 20PLCC
Texas InstrumentsSN74ALS232BFNR
74ALS232 Width Tape & Reel (TR) 74ALS fifo memory 40MHz 125mA 8.965mm 30ns
Texas InstrumentsUC3525AQTR
Regulating Pulse Width Modulators 20-PLCC 0 to 70

Descriptions

Descriptions of onsemi MC10H124FN provided by its distributors.

e0 10H124 TTL 10H level shifter translator 2.65ns 5V 8.965mm 0C~75C TA
QUAD TTL-TO-MECL TRANSLATOR WITH TTL STROBE INPUT TTL to ECL Translator, 4 Func, Complementary Output, ECL, PQCC20
Translator; Translator; 0 to .0 VDC; 72 mA (Max.) (Negative Power Drain); 0
Translator TTL to MECL 4-CH Unidirectional 20-Pin PLLC Tube
Mixed Signal 2.65ns MECL 1 4 -5.46V,5.25V TTL PLCC-20
Translation - Voltage Levels Quad TTL to ECL
IC TRNSLATR QUAD TTL-MECL 20PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC-10H124FN
  • MC10H124 FN