Texas Instruments SNJ54LS109AJ

Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
$ 12.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SNJ54LS109AJ.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages11 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages23 years ago

Augswan

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SNJ54LS109AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.736
$ 16.23
Stock
136,313
41,045
Authorized Distributors
3
1
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
JK-Type
JK-Type
Number of Elements
2
-
Number of Bits per Element
-
-
Propagation Delay
40 ns
-
Frequency
33 MHz
-
Clock Edge Trigger Type
Positive Edge
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN54LS109AJ
Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Texas InstrumentsJM38510/30109BEA
Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Texas InstrumentsSN54ALS109AJ
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SNJ54LS109AJ provided by its distributors.

Dual J-K Positive-Edge-Triggered Flip-Flops With Preset And Clear 16-CDIP -55 to 125
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin CDIP Tube
J-Kbar Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16
Positive edge 40ns@ 5V Antiphase,Non-inverting 2 4.5V 5.5V 4mA JK# -Type LS 400μA DIP Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNJ 54LS109AJ
  • SNJ54LS109 AJ
  • SNJ54LS109AJ.