Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10H125FN

e0 10H125 MECL 10H level shifter translator 3.35ns 5V 8.965mm -1mA
$ 29.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H125FN.

Electro Sonic

Datasheet9 pages16 years ago

IHS

Augswan

RS (Formerly Allied Electronics)

Sierra IC

Inventory History

3 month trend:
-21.90%

CAD Models

Download onsemi MC10H125FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.17
$ 9.87
$ 9.87
Stock
225,028
200,360
200,360
Authorized Distributors
1
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
20
20
20
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
3.35 ns
3.35 ns
3.35 ns
Data Rate
-
-
-
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
-1 mA
-1 mA
-1 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Descriptions

Descriptions of onsemi MC10H125FN provided by its distributors.

e0 10H125 MECL 10H level shifter translator 3.35ns 5V 8.965mm -1mA
Quad MECL-to-TTL Translator | IC TRNSLTR UNIDIRECTIONAL 20PLCC
ECL to TTL Translator, 4 Func, True Output, BIPolar, PQCC20
Translator MECL to TTL 4-CH Unidirectional 20-Pin PLLC Tube
Mixed Signal 3.4ns Non-inverting TTL 1 4 -4.94V,4.75V 5.46V,5.25V MECL Unidirectional LLCC SMD mount
Translation - Voltage Levels Quad ECL to TTL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10H125 FN
  • MC10H125-FN