What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EP89D

3.3V/5V ECL COAXIAL CABLE DRIVER Line Driver, 1 Func, 1 Driver, ECL, PDSO8

$ 2.261
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP89D.

IHS

Datasheet13 pages18 years ago
Datasheet6 pages26 years ago

Augswan

Inventory History

3 month trend:
-3.07%

Alternate Parts

Price @ 1000
$ 2.261
$ 5.64
$ 5.64
Stock
173,483
1,107,469
1,107,469
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsISO721QDRQ1
Automotive, 1-channel digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7221ADG4
Dual-channel, TTL, 1/1, 1-Mbps digital isolator 8-SOIC -40 to 125
Texas InstrumentsISO7220ADG4
Dual-channel, TTL, 2/0, 1-Mbps digital isolator 8-SOIC -40 to 125
MicrochipTC646BEOA
Tube TC646 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3.99mm -40C~85C TA
MicrochipTC648BEOA
Tube TC648 Fan Controller Matte Tin (Sn) motor driver 4.4V 200muA 3.99mm -40C~85C TA
MicrochipTC649BEOA
Tube TC649 Fan Controller Matte Tin (Sn) motor controller 4.4V 200muA 3.99mm -40C~85C TA

Descriptions

Descriptions of onsemi MC10EP89D provided by its distributors.

3.3V/5V ECL COAXIAL CABLE DRIVER Line Driver, 1 Func, 1 Driver, ECL, PDSO8
Clock Fanout Buffer 2-OUT 1-IN 1:2 8-Pin SOIC N Tube
IC, ECL 100, SMD, 10EP89, SOIC8;
IC DRIVER COAX CBL ECL 5V 8SOIC
Driver SOP-8 Ethernet ICs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EP89-D