What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC10EP16TD

No 3V 5.5V Line Transmitter,Receiver SOIC-8 SMD mount 5mm*4mm*1.5mm

$ 2.824
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EP16TD.

IHS

Datasheet11 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EP16TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.824
$ 2.824
$ 2.824
Stock
289,103
173,313
173,313
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, Receiver
AND, Receiver
AND, Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-02-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

3.3V / 5V ECL Differential Receiver/Driver With Reduced Output Swing | IC RCVR/DRVR ECL DIFF 5V 8SOIC
3.3V / 5V ECL Differential Receiver/Driver with High and Low Gain | IC RCVR/DRVR ECL DIFF 5V 8SOIC
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
Texas InstrumentsSN74LS2323D
ROHS3Compliant Receiver Obsolete 74LS interface driver 0C~70C 4.5V~5.5V
Texas InstrumentsSN74LS2323DR
EAR99 74LS2323 Tape & Reel (TR) GENERAL PURPOSE interface transceiver 5V 24mA 72.603129mg 35ns

Descriptions

Descriptions of onsemi MC10EP16TD provided by its distributors.

No 3V 5.5V Line Transmitter,Receiver SOIC-8 SMD mount 5mm*4mm*1.5mm
3.3V / 5V ECL Differential Receiver/Driver with Internal Termination | IC RCVR/DRVR ECL DIFF 5V 8SOIC
Single Transmitter/Receiver 8-Pin SOIC N Rail
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8
IC DIFFERENT RX/DRVR 1BIT 8-SOIC
IC RCVR/DRVR ECL DIFF 5V 8SOIC
MC10EP16TD, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd