Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL58DG

Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail / IC MULTIPLEXER 2: 1 ECL 5V 8SOIC
$ 5.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL58DG.

IHS

Datasheet9 pages10 years ago

Newark

SHENGYU ELECTRONICS

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL58DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 2.095
$ 2.095
Stock
4,369,995
194,921
194,921
Authorized Distributors
6
5
5
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
1
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Multiplexer 1-Element 2-IN 8-Pin SOIC N Tube / IC MULTIPLEXER ECL 2:1 5V 8SOIC
Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
100EL Series, 2 Line to 1 Line Multiplexer, Complementary Output, PDSO8, SOIC-8

Descriptions

Descriptions of onsemi MC10EL58DG provided by its distributors.

Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N Rail / IC MULTIPLEXER 2:1 ECL 5V 8SOIC
ECL/PECL Multiplexer, 10EL, 1 Channel, 2:1, 4.2 V to 5.7 V, 8 Pins, NSOIC
Multiplexer, 10EL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
0.34ns@ 5V bidirectional 1 2 1 4.2V,-4.2V -5.7V,5.7V 50mA -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
MC10EL58 Series 5.7 V 1.5 GHz Surface Mount ECL 2:1 Multiplexer - SOIC-8
ON SEMICONDUCTOR MC10EL58DG IC, 2I/P SINGLE MULTIPLEXER, SOIC-8
Logic Family / Base Number:-; Logic Type:multiplexer; No. Of Channels:1Channels; Line Configuration:2:1; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Case Style:soic; No. Of Pins:8Pins; Logic Ic Family:10El; Msl:- Rohs Compliant: Yes
The MC10EL/100EL58 is a 2:1 multiplexer. The device is functionally equivalent to the E158 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E158 the EL58 is ideally suited for those applications which require the ultimate in AC performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC10EL58DG.