Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL31DR2

10EL Series, Positive Edge Triggered D Flip-flop, Complementary Output, PDSO8, SOIC-8
$ 3.454
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL31DR2.

IHS

Datasheet9 pages18 years ago
Datasheet2 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10EL31DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.454
$ 4.823
$ 4.823
Stock
321,234
313,735
313,735
Authorized Distributors
3
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
-
1
1
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

Flip Flop D-Primary-Secondary Type Pos-Edge 1-Element 8-Pin SOIC N T/R
MC100EL31 Series 2.8 GHz 5.7 V ECL D Flip-Flop With Set and Reset - SOIC-8
MC100EL51 Series 2.8 GHz 5.7 V ECL Differential Clock D Flip-Flop - SOIC-8

Descriptions

Descriptions of onsemi MC10EL31DR2 provided by its distributors.

10EL Series, Positive Edge Triggered D Flip-flop, Complementary Output, PDSO8, SOIC-8
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 8-Pin SOIC N T/R
FLIP FLOP D-MSTR-SLV TYPE POS-EDGE 1-ELEM 8SOIC
D-Type 4.2V~5.7V 1 1 2.8GHz SOP-8 Flip Flops ROHS
IC FLIP FLOP SET/RST ECL SOIC-8 SMD
FLIP-FLOP, D TYPE, 475PS, SOIC-8;
IC FF D-TYPE 1-ELE 1-BIT 8-SOIC
Positive edge 0.59ns Antiphase,Non-inverting Differential 1 4.2V ±5.7V D-Master-Slave Type,D-Type Flip-Flop 10 Single ended 2.8GHz SOIC-8 SMD mount,glue mount 5mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd