Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10EL04DG

MC10EL04DG, 2-INPUT And/nand Logic Gate, 4.2 to 5.7 V, -4.2 to 5.7 V, 8-PIN SOIC
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10EL04DG.

Newchip Electronics Limited

Datasheet7 pages5 years ago

Master Electronics

IHS

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+55.68%

CAD Models

Download onsemi MC10EL04DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 1.564
$ 1.564
Stock
10,171,644
408,767
408,767
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
AND, Mux, NAND
AND, NAND
AND, NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
370 ps
370 ps
370 ps
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Quiescent Current
-
14 mA
14 mA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EL04 Series 5.7 V Surface Mount ECL 2-Input AND/NAND - SOIC-8
0.37ns Diff 2-Ch ECL AND/NAND Gate -50mA SOIC-8 SMD, Adhesive Mount, 5mm × 4mm × 1.5mm
Tin (Sn) 100EL AND/NAND Gate Tape & Reel (TR) multi inverter 4.9mm 370ps -4.5V -50mA

Descriptions

Descriptions of onsemi MC10EL04DG provided by its distributors.

MC10EL04DG, 2-INPUT AND/NAND LOGIC GATE, 4.2 TO 5.7 V, -4.2 TO 5.7 V, 8-PIN SOIC
onsemi Logic Gates, AND/NAND, ECLlogic_family, surface mount, 1individual, 2Input, 8Pin
AND/NAND Gate 1-Element 2-IN ECL 8-Pin SOIC N Tube
MC10EL04 Series 5.7 V Surface Mount 2-Input AND/NAND - SOIC-8
Tin (Sn) ACTIVE (Last Updated: 1week ago) 10EL AND/NAND Gate multiple gates 142.994995mg 410ps 5V -50mA
IC, AND/NAND GATE, SMD; Logic Type:AND / NAND; Output Current:50mA; No. of Inputs:2; Supply Voltage Range:± 4.2V to ± 5.7V; Logic Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:1004; Logic IC Base Number:1004; Logic IC Family:10EL; Logic IC Function:2-Input AND/NAND Gate; Output Current Max:50mA; Package / Case:SOIC; Supply Voltage Max:5.7V; Supply Voltage Min:4.2V; Termination Type:SMD
Single And/Nand Gate, 2I/P, Soic-8; Circutio Lógico, Tipo:And/Nand Gate; Corriente De Salida:50Ma; Núm. De Entradas:2; Tensión De Alimentación Mín.:4.2V; Tensión De Alimentación Máx.:5.7V; Circuito Lógico, Tipo:Soic |Onsemi MC10EL04DG
The MC10EL/100EL04 is a 2-input AND/NAND gate. The device is functionally equivalent to the E104 device with higher performance capabilities. With propagation delays and output transition times significantly faster than the E104 the EL04 is ideally suited for those applications which require the ultimate in AC performance. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd