Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC10E163FNG

Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10E163FNG.

IHS

Datasheet8 pages19 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 32.69
$ 32.69
Stock
175,014
196,560
196,560
Authorized Distributors
0
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
-
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
2
2
2
Low Level Output Current
-
50 mA
50 mA
High Level Output Current
-
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
S-PQCC-J28 1x 8:1 100E OPEN-EMITTER decoder circuit 0.9ns 5V 4.57mm 0C~85C
0.65ns@ 5V 1 2 -5.7V,5.7V 50mA -50mA PLCC-28 SMD mount,glue mount 11.58mm*11.58mm*3.69mm

Descriptions

Descriptions of onsemi MC10E163FNG provided by its distributors.

Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
10E S-PQCC-J28 1x 8:1 10E decoder circuit 0.9ns 5V 4.57mm 0C~85C
0.9ns@ 5V 1 8 4.2V -5.7V,5.7V 50mA -50mA PLCC-28 SMD mount 11.58mm*11.58mm*3.69mm
IC MULTIPLEXER 1 X 8:1 28-PLCC
The MC10E/100E163 contains two 8:1 multiplexers with differential outputs and common select inputs. The select inputs (SEL0 1 2) control which one of the eight data inputs (A0-A7 B0-B7) is propagated to the output. The 100 Series contains temperature compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd