Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100E163FN

S-PQCC-J28 1x 8: 1 100E OPEN-EMITTER decoder circuit 0.9ns 5V 4.57mm 0C~85C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100E163FN.

IHS

Datasheet8 pages19 years ago
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.4
Stock
118,663
161,204
Authorized Distributors
0
1
Case/Package
LCC
LCC
Number of Pins
28
-
Logic Function
-
-
Number of Inputs
8
-
Number of Outputs
1
-
Number of Circuits
2
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual
Single
Min Supply Voltage
4.2 V
-
Max Supply Voltage
5.7 V
-
Number of Channels
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-12-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2008-12-31
LTD Date2009-06-30

Related Parts

Multiplexer, 10E Series, 3-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
0.65ns@ 5V 1 2 -5.7V,5.7V 50mA -50mA PLCC-28 SMD mount,glue mount 11.58mm*11.58mm*3.69mm
Multiplexer, 10E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28

Descriptions

Descriptions of onsemi MC100E163FN provided by its distributors.

S-PQCC-J28 1x 8:1 100E OPEN-EMITTER decoder circuit 0.9ns 5V 4.57mm 0C~85C
0.9ns@ 5V 1 8 4.2V -5.7V,5.7V 50mA -50mA PLCC-28 SMD mount 11.58mm*11.58mm*3.69mm
Multiplexer, 100E Series, 2-Func, 8 Line Input, 1 Line Output, Complementary Output, ECL, PQCC28
Encoders, Decoders, Multiplexers & Demultiplexers 5V ECL 2-Bit 8:1 Mux
Multiplexer 1-Element ECL 8-IN 28-Pin PLCC Rail
IC MULTIPLEXER 1 X 8:1 28-PLCC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 100 E 163 FN