Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100ELT22DG

MC100ELT22 Series 500 MHz 5.25 V Dual TTL to Differential PECL Translator-SOIC-8
$ 1.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100ELT22DG.

onsemi

Datasheet8 pages5 years ago

HQonline

IHS

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.11%

CAD Models

Download onsemi MC100ELT22DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.955
$ 1.496
$ 1.496
Stock
1,046,500
156,003
156,003
Authorized Distributors
6
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
-
-
Logic Function
Translator
Translator
Translator
Number of Channels
2
-
-
Propagation Delay
1.5 ns
1.5 ns
1.5 ns
Data Rate
-
-
-
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC10ELT22 Series 5.25 V 500 MHz Dual TTL to Differential PECL Translator-SOIC-8
Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, NSOIC
MC10ELT28 Series 5.25 V 100 MHz TTL to PECL & PECL to TTL Translator - SOIC-8

Descriptions

Descriptions of onsemi MC100ELT22DG provided by its distributors.

MC100ELT22 Series 500 MHz 5.25 V Dual TTL to Differential PECL Translator-SOIC-8
Differential PECL Translator, 2 Input, 1.5 ns, 4.75 V to 5.25 V, 8 Pins, NSOIC
Ecl 100, Smd, 100Elt22, Soic8, 5V; No. Of Inputs:1; Output Current:50Ma; Propagation Delay:1.2Ns; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Onsemi MC100ELT22DG
The MC10ELT/100ELT22 is a dual TTL to differential PECL translator. Because PECL (Positive ECL) levels are used only +5 V and ground are required. The small outline 8-lead package and the low skew dual gate design of the ELT22 makes it ideal for applications which require the translation of a clock and a data signal.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100ELT22DG.