Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL58DG

ECL/PECL Multiplexer, 100LVEL, 1 Channel, 2: 1, 3 V to 3.8 V, 8 Pins, NSOIC
$ 21.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL58DG.

IHS

Datasheet7 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.10%

CAD Models

Download onsemi MC100LVEL58DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.038
$ 22.13
$ 22.13
Stock
248,503
193,272
193,272
Authorized Distributors
3
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Number of Channels
1
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EP58 Series 3.3 V / 5 V Surface Mount ECL 2:1 Multiplexer - SOIC-8
Lead Free RoHS Compliant COMPLEMENTARY GULL WING Multiplexer -40C~85C -50mA 4.9mm 2.415V
Multiplexer, 10E Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8

Descriptions

Descriptions of onsemi MC100LVEL58DG provided by its distributors.

ECL/PECL Multiplexer, 100LVEL, 1 Channel, 2:1, 3 V to 3.8 V, 8 Pins, NSOIC
MC100LVEL58 Series 3. 8 V Surface Mount ECL 2: 1 Multiplexer - SOIC-8
0.57ns@ 3.3V bidirectional 1 2 1 3V,-3V -3.8V,3.8V 50mA -50mA SOIC-8 SMD mount 5mm*4mm*1.5mm
The MC100LVEL58 is a 2:1 multiplexer. The device is pin andfunctionally equivalent to the EL58 and works from a 3.3V supply. With AC performance similar to the EL58 device the LVEL58 is ideal for low voltage applications which require the ultimate in AC performance.
Ic, 2I/P Single Multiplexer, Soic-8; Logic Type:Multiplexer; No. Of Channels:1Channels; Line Configuration:2:1; Supply Voltage Min:3V; Supply Voltage Max:3.8V; Logic Case Style:Soic; No. Of Pins:8Pins; Logic Ic Family:100Lvel; Msl:- Rohs Compliant: Yes |Onsemi MC100LVEL58DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd