Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL58DR2G

ECL/PECL Multiplexer, 100LVEL, 1 Channel, 2: 1, 3 V to 3.8 V, 8 Pins, NSOIC
$ 22.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL58DR2G.

IHS

Datasheet7 pages18 years ago

Augswan

Inventory History

3 month trend:
-0.79%

CAD Models

Download onsemi MC100LVEL58DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.13
$ 1.901
$ 1.901
Stock
201,023
101,250
101,250
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Logic Function
Multiplexer, Mux
Mux
Mux
Number of Inputs
2
2
2
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
50 mA
-
-
High Level Output Current
-50 mA
-
-
Supply Type
Dual
Dual
Dual
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Number of Channels
-
-
-

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsPTN3310D,112
Mixed Signal Differential PECL 1 1 LVDS 800Mbps Unidirectional SOIC-8 SMD mount
NXP SemiconductorsPTN3310D,118
Mixed Signal Differential PECL 1 1 LVDS 800Mbps Unidirectional SOIC-8 SMD mount

Descriptions

Descriptions of onsemi MC100LVEL58DR2G provided by its distributors.

ECL/PECL Multiplexer, 100LVEL, 1 Channel, 2:1, 3 V to 3.8 V, 8 Pins, NSOIC
Lead Free RoHS Compliant COMPLEMENTARY GULL WING Multiplexer -40C~85C -50mA 4.9mm -3.3V
Multiplexer 1-Element ECL 2-IN 8-Pin SOIC N T/R
Multiplexer, 100LVEL Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL, PDSO8
0.57ns@3.3V Dual Channel 1-2-1 -3.8V, 3.8V 50mA -50mA SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd