Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL37DWR2G

Clock / Data Fanout Buffer, 1: 4 Differential, ÷1 / ÷2, 3.3 V
$ 26.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL37DWR2G.

IHS

Datasheet7 pages10 years ago

onsemi

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL37DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.53
$ 5.291
$ 5.291
Stock
196,296
252,317
252,317
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-05-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-01-16
LTD Date2020-07-16
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

MicrochipSY10EL15ZG
ECL PECL SY10EL15 16-SOIC (0.154 3.90mm Width) Obsolete clock buffer -5.7V 750ps 85C

Descriptions

Descriptions of onsemi MC100LVEL37DWR2G provided by its distributors.

Clock / Data Fanout Buffer, 1:4 Differential, ÷1 / ÷2, 3.3 V
Low Skew Clock Driver, 100LVEL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Clock Fanout Buffer 4-OUT 2-IN 1:4 20-Pin SOIC W T/R
Amplifiers- Audio 3.3V ECL Clock Fanout Buffer

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd