Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL32DTR2G

MC100LVEL32 Series 3.3 V Surface Mount ECL ÷ 2 Divider - TSSOP-8

$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL32DTR2G.

IHS

Datasheet9 pages5 years ago

Master Electronics

onsemi

Mouser

Inventory History

3 month trend:
-0.05%

CAD Models

Download onsemi MC100LVEL32DTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.61
$ 2.854
$ 2.854
Stock
25,603,053
306,494
306,494
Authorized Distributors
6
6
6
Frequency
2.6 GHz
2.6 GHz
2.6 GHz
Propagation Delay
600 ps
600 ps
600 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-05-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AnyLevel™ Input to Open Collector CML Output Buffer/ Translator w/ Input Hysteresis
Bidirectional Voltage Level Translator, 2 Input, 2 ns, 0 V to 5.5 V, 8 Pins, TSSOP
74LVC Series 5.5 V SMT 2-Channel Analog Multiplexer/Demultiplexer - TSSOP-8
Analog Multiplexer Single 2:1 8-Pin TSSOP T/R
MC10EL32 Series 5 V Surface Mount ECL Divide by 2 Divider - TSSOP-8
NXP SemiconductorsNTS0102DP,125
S-PDSO-G8 NTB0102 MATTE TIN Tape & Reel (TR) level shifter translator 8.8ns 1.8V 3mm 50Mbps

Descriptions

Descriptions of onsemi MC100LVEL32DTR2G provided by its distributors.

MC100LVEL32 Series 3.3 V Surface Mount ECL ÷ 2 Divider - TSSOP-8
3.3 V ECL DIVIDE BY 2 DIVIDER Prescaler, 100LVEL Series, 1-Func, ECL, PDSO8
3V~3.8V 1 1 2.6GHz TSSOP-8-3.0mm Counters / Dividers ROHS
Tape & Reel (TR) Active e3 100LVEL32 divider circuit 680ps 2000 3mm +-3V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP T/R
Ecl Devider, 2.6Ghz, -40 To 85Deg C; |Onsemi MC100LVEL32DTR2G
3V 3.8V TSSOP-8 SMD, Adhesive Mount 950μm H
Amplifiers- Audio 3.3V ECL Divide By 2 Divider
IC DIVIDER DIV X2 3.3V 8-TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd