What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC100LVEL32DR2G

Tape & Reel (TR) Active e3 100LVEL32 logic counter 0.6ns 2000 3.9mm +-3V

$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL32DR2G.

IHS

Datasheet9 pages5 years ago

Master Electronics

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+6.63%

CAD Models

Download onsemi MC100LVEL32DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 3.211
$ 3.211
Stock
450,038
9,389,089
9,389,089
Authorized Distributors
6
6
6
Frequency
2.6 GHz
2.6 GHz
2.6 GHz
Propagation Delay
600 ps
600 ps
600 ps
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
Clock
Clock
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
CAN Transceiver, High Speed, Low Power with Standby and VSPLIT pin
IC TRANSCEIVER 1/1 8SOIC / System Basis Chip with Integrated LIN and Voltage Regulator
Texas InstrumentsCD40107BM
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125
Texas InstrumentsSN74CBTD3306D
5-V, 1:1 (SPST), 2-channel FET bus switch with level shifting 8-SOIC -40 to 85
Texas InstrumentsCD40107BM96
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC100LVEL32DR2G provided by its distributors.

Tape & Reel (TR) Active e3 100LVEL32 logic counter 0.6ns 2000 3.9mm +-3V
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin SOIC N T/R
3V 3.8V SOIC-8 SMD mount,glue mount 1.5mm(height)
Ecl Devider, 2.6Ghz, -40 To 85Deg C; |Onsemi MC100LVEL32DR2G
Amplifiers- Audio 3.3V ECL Divide By 2 Divider
3V~3.8V 1 1 2.6GHz SOP-8 Counters / Dividers ROHS
IC 3.3V ECL2 DIVIDER 8-PIN SOIC
PRESCALER, 100LVEL SERIES, 1-FUN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd