Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC100LVEL29DWR2G

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin SOIC W T/R
$ 5.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEL29DWR2G.

IHS

Datasheet6 pages10 years ago

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC100LVEL29DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.128
$ 5.53
$ 5.53
Stock
170,797
10,628,185
10,628,185
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
-
1
1
Propagation Delay
700 ps
700 ps
700 ps
Frequency
-
1.1 GHz
1.1 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC100EL29 Series 5.7 V ECL Dual Differential Data and Clock D Flip-Flop SOIC-20
onsemi74LVX273M
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC W Rail
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC W T/R

Descriptions

Descriptions of onsemi MC100LVEL29DWR2G provided by its distributors.

Flip Flop D-Master-Slave Type Pos-Edge/Neg-Edge 2-Element 20-Pin SOIC W T/R
ECL Dual Differential Clock/Data D Flip-Flop with Set and Reset
Tape & Reel (TR) 100LVEL29 e3 100LVEL flip flop 7.5mm 3V 1.1GHz 700ps
D Flip-Flop, 100LVEL Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO20
IC FLIP FLOP DUAL ECL DFF 20SOIC
Flip Flops 3.3V/5V ECL Dual D-Type w/Diff Data
D FLIP-FLOP, 100LVEL SERIES, 2-F
IC FF D-TYPE 2-ELE 1-BIT 20-SOIC
IC SWITCH SP4TX1 160OHM 14TSSOP
Flip-Flops; |Onsemi MC100LVEL29DWR2G
Positive edge,Negative edge 0.7ns Antiphase,Non-inverting Differential 2 3V ±3.8V D-Master-Slave Type,D-Type Flip-Flop 100 Differential 1.1GHz SO-20WB SMD mount,glue mount 12.95mm*7.6mm*2.4mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd